• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte Z890M GAMING X Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel®

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® Z890

#####Intel® 1851

Form factor

Micro-ATX

RAM type

DDR5 RAM

RAM / Max. upgrade

256 GB

Interfaces

HDMI™

Bluetooth

Thunderbolt 4

No. of DDR5 slots

4 x

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x4

1 x

No. of USB 2.0 ports

2 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

Depth

300 mm

Height

100 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341741 Gigabyte Z890M GAMING X Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel®

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.