• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BABY 500 Baby monitor incl. camera Radio, Digital 2.4 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset BABY 500 video, cream white/warm GRAY

  • Secure transmission with encrypted signal via FHSS technology; Long battery life - up to 15 hours of video streaming and 19 hours of audio streaming; Good picture quality with 5" (12.7 cm) LCD IPS screen; Colour night vision mode; HD video transmission in real time (720p); Two-way audio transmission; Pan and tilt function; Adaptive multi-color night light; 8-fold Zoom; Temperature and humidity sensor; 5 lullabies and soothing sounds; Outdoor range of up to 300 meters, indoor range up to 50 meters

Technical specifications

  • Battery life (parent unit): Up to 15 hours of video streaming / 19 hours of audio streaming
  • Charging time: Approx. 6.5 hours
  • Connection: USB-C for parent unit and baby unit
Product type

Baby monitor incl. camera

Features

Battery charging mode

Battery indicator mode

Reception control

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

Digital

300 m

Receiver size

159 mm x 78 mm x 41 mm (W x H x D) mm

Transmitter dimensions

: 70 mm x 145 mm x 70 mm (B x H x T). mm

Weight

222 g

Width

70 mm

Height

145 mm

Length

70 mm

Dim

(L x W x H) 70 x 70 x 145 mm

Documents & Downloads

Datasheet

Datasheet 3775949 Gigaset BABY 500 Baby monitor incl. camera Radio, Digital 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3775949 Gigaset BABY 500 Baby monitor incl. camera Radio, Digital 2.4 GHz

Description

Always a child in view!
Experience brilliant image quality with our 5" (12.7 cm) LCD IPS screen! No matter whether you are watching your baby while sleeping or storing your first smile, the screen always offers the best view. Stay connected even when you are not in the same room and enjoy the peace of mind of seeing your baby in the highest quality.

Always in connection with your baby!
With the innovative two-way talk function of this baby-phone you can always stay in touch with your baby! At the touch of a button, you can comfort your baby without being in the same room. This function offers you as parents flexibility and gives your baby a sense of proximity and security. Rely on the latest technology for seamless and loving communication - for happy babies and relaxed parents.

For a secure connection with your child
Protect your privacy with our video baby monitor, which uses a secure, encrypted signal using FHSS technology to pair and transfer video and audio signals. Rely on the safety - for absolute peace for you and your baby.

Perfect sleep environment for your baby!
The adaptive night light, soft sounds and soothing melodies create a relaxing atmosphere and help your baby fall asleep. The built-in temperature sensor monitors the room temperature continuously and alerts you immediately if it deviates from the desired area. In this way, you can always ensure that your baby sleeps comfortably and safely. Trust Gigaset technology for the perfect comfort environment for your baby!

This text is machine translated.

Scope of delivery

  • Parent unit
  • Baby unit:
  • 2x PSU
  • Quick start instructions

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)