• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset DESK 400 Corded analogue Hearing aid compatibility No display Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gigaset DESK 400-cord analogue telephone, black

  • Easy wall mounting possible
  • Four direct-dial buttons
  • Power supply via the telephone line, no separate power supply needed
  • Ten speed-dial buttons
  • Hearing aid compatible
  • Redialling
  • Suitable for operation on telephone systems
  • Tone dialing/pulse dialing can be set
  • Inquiry button

Technical specifications

  • Bell tone output: With adjustable volume (3-stage)
  • Volume: Adjustable volume (2-stage)
  • Hearing aid compatible: According to ITU-T P.370
  • Keys: 4 direct access keys, 10 number keys, volume key, mute key, repeat key, Menu button
  • Functions: Programmable speed dial buttons (buttons 0 - 9), R-button (flash time can be set using sliding switch)
  • Wall mounting option: Yes
  • Table operation: Yes
  • Ring tones: 3 adjustable ring tones
  • Dial method: Dual tone multifrequency (DTMF) | pulse dialing (PD)
  • Redial: 1 redial entry with up to 31 characters
  • Power supply: The telephone is powered by the telephone line. A separate power supply is not needed. Thanks to its own power supply, it is also possible to telephone during a power failure.
  • Suitable for use on telephone systems: Yes
  • Dimensions (H x W x D) 73 x 146 x 208 mm
  • Weight: 423 g.
Product type

Corded analogue

Features

Hearing aid compatibility

Display type

No display

Answerphone

No

Direct dial buttons

10 Numbers

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2998051 Gigaset DESK 400 Corded analogue Hearing aid compatibility No display Black

User & Safety Instructions

User & Safety Instructions 2998051 Gigaset DESK 400 Corded analogue Hearing aid compatibility No display Black

Description


Simply telephone
With the Gigaset DESK 400 wired, it is easy and straightforward to make and receive calls. Four direct dial buttons and ten speed dial buttons offer you quick connection options to important contacts. The phone offers you a choice of 3 melodies and volume to alert you of incoming calls, or you can turn off the ringer if you want to have peace. The volume is adjustable in 2 levels. The Gigaset DESK 400 can be used as a desk telephone as well as a wall telephone and always ensures optimal usability. For wall operation, the telephone is simply fixed with two screws.

Flexible applications
The Gigaset DESK 400 is easy to use and also versatile, making it suitable for use at home or in the office. It is easy to install and can either be connected to the landline network or used as part of an internal telephone network at home or in the office. The dialing procedure - tone or pulse - is adjustable, as is the flash time with the inquiry function (by means of sliding switch). Pressing the mute button prevents the other person from being told the message.

Quickly connected
With the help of the four direct selection keys important contacts are only a single keystroke away. Up to ten phone numbers can also be stored as short codes, allowing you to quickly connect to the people you frequently speak to. On the attached paper insert the person names are noted for the respective call numbers and are thus at all times in the view. To quickly call back the last person called, simply use the redial function to connect the contact.

Hearing aid compatible
Hearing aid in the ear and telephone on the ear – this often causes unwanted noise, which puts a strain on every call with a hearing aid. The Gigaset DESK 400 is an enhancement especially for people with hearing impairment. The ITU-T P.370 European standard allows users of hearing aids with inductive transmission to make telephone calls without interfering noise.

This text is machine translated.

Scope of delivery

  • Desk telephone
  • Phone cable
  • Short user guidelines
  • Base
  • Receiver connection cable