• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset EASY 500 Cordless Big Button Visual call notification Colour Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset EASY 500HX black

  • Manual SOS call: Contact up to 4 stored numbers in hands-free mode for quick and easy emergency communication
  • Accessibility: Easy to use for senior citizens – with an intuitive 2-way navigation button for ease of use Speaking dial buttons: Avoid typing errors by acoustic confirmation of the dialed numbers
  • Personalized callerannouncement : Announce callers with a self-recorded announcement and instantly recognize important contacts
  • 5.58 cm (2.2 inch) color display: extra high contrast and bright display
  • Visual call signaling: Additional visual signal for incoming calls
  • Three direct dial buttons (A, B, C): For quick access to the most important contacts
  • DECT range in buildings 50 m and in the open 300 m.
  • Extra-loud button: On the side of the handset for immediate volume increase when required
  • Universal handset for registration at DECT/GAP routers, routers with DECT CAT-IQ 2.0/2.1, Gigaset DECT base stations, DECT/GAP base stations of other manufacturers

Technical specifications

Product type

Cordless Big Button

Connection type

VoIP

Tansfer standard

DECT/GAP

IP-DECT/GAP

No. of handsets

1

Features

Visual call notification

Display type

Colour

Keyboard backlighting

Yes

Hands-free

Yes

Visual call notification

Yes

Compatible with hearing aids

Yes

Phone book entries

200

Max. talk time

17 h

Standby max.

320 h

Low radiation

Yes

Factory colour

Black

Transfer type

DECT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744355 Gigaset EASY 500 Cordless Big Button Visual call notification Colour Black

Description

The Gigaset EASY 500HX offers sophisticated comfort functions for maximum user friendliness and security. It provides even more comfort for the elderly or people with special requirements with intuitive operation, talking dial buttons and personalized caller announcements. The manual SOS call enables quick help, while the extra-loud button and optical call signaling optimize the accessibility. Manual SOS call To act quickly in case of an emergency: By pressing a button up to 4 stored numbers are automatically called in hands-free mode, so that quick help is ensured. If the first dialed phone number cannot be reached, the next number will be dialed automatically - until a connection is established. Moreover, the hands-free function sees to it that you can communicate even in difficult situations, without having to take the earpiece to the ear. Speaking dialing buttons and personalized call announcement. Telephone safely and comfortably: Each pressed key is acoustically announced, in order to avoid incorrect entries and to simplify the operation. In addition the individual caller announcement makes it possible to play stored voice recordings for contacts – like this you recognize the caller immediately without having to look at the display.Large 5.6 cm (2.2 inch) color display Thanks to the high-resolution color display the numbers and texts are especially well readable, for an easy navigation. The high-contrast display and Jumbo mode ensure even better readability, Ideal for convenient use in any situation.Fast access & large directory With three direct selection keys (A, B, C) you can reach your important contacts with just one push of a button. In addition, the generous directory offers space for up to 200 names with 3 telephone numbers each – for maximum accessibility and easy administration.

This text is machine translated.

Scope of delivery

  • Gigaset EASY 500HX
  • Charging dock
  • Plug-in power adapter for the charging tray.
  • AAA rechargeable batteries (NiMH)
  • Battery cover
  • User manual

Hints

Range: up to 50m (indoors), up to 300m (outdoors)
How loud is loud?0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs