• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset GL695 Big button mobile phone Panic button, Hearing aid compatibility White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset GL695 white, without power supply

  • Large display with 5.86 cm (2.31 inch) IPS LCD color display
  • Simple operation by large keys and writing
  • User interface is specially optimized for senior citizens
  • SOS emergency button with 5 programmable telephone numbers
  • Long battery-standby and talk time
  • Hearing aid compatibility
  • Specially assigned keys: On/off, key lock, torch and two direct dial buttons
  • Simple charging with charging station or USB 2.0 type-C
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 5 W

Technical specifications

Product type

Big button mobile phone

GSM standard

LTE/4G

Factory colour

White

Operating system (Version)

Mocor OS

Screen size diagonal (inches)

2.31 inch

Built-in camera

Yes

Resolution of built-in camera

2 MP

Memory card slots

microSD card (up to 128 GB)

Bluetooth

Yes

Bluetooth

5.0

Data transfer

LTE

Wi-Fi

No

Max. talk time

9 h

Standby max.

220 h

Dim

(L x W) 135 mm x 64 mm

Weight

113 g

Charging capacity (min.)

1 W

Charging capacity (max.)

5 W

Battery capacity

140 mAh

Rechargeable battery technology

Li-ion

Display resolution

240 x 320 Pixel

Display resolution mode

QVGA

Display (cm)

5.9 cm

Built-in GPS

No

Mobile phone features

Panic button

Hearing aid compatibility

NFC (Near field communication)

No

Emergency call button

Yes

Width

64 mm

Length

135 mm

SIM card version

Nano SIM

Memory capacity

128 MB

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3863858 Gigaset GL695 Big button mobile phone Panic button, Hearing aid compatibility White

User & Safety Instructions

User & Safety Instructions 3863858 Gigaset GL695 Big button mobile phone Panic button, Hearing aid compatibility White

Conformity certificate

Conformity certificate 3863858 Gigaset GL695 Big button mobile phone Panic button, Hearing aid compatibility White

Description

Gigaset GL695 - Easy to use. Always reachable. Always safe.The Gigaset GL695 combines modern design with sophisticated functionality. This Big Button mobile phone is the perfect companion if you want to be safe and easy to use. With 4G LTE and Voice over LTE, you can stay connected anytime, anywhere. Large keys, intuitive menu navigation and hearing aid compatibility make the GL695 user-friendly. The integrated SOS emergency button gives you and your loved ones a calming feeling: In case of emergency up to five stored contacts are called automatically one after the other. The GL695 is supplemented by a powerful battery with up to 12 days standby time, the practical Audio Boost function for better listening and a high-contrast 5.86 cm (2.31 inch) display.

This text is machine translated.

Scope of delivery

  • Gigaset GL695 Feature Phone
  • Charging dock
  • Rechargeable battery
  • USB 2.0 Type-C to A
  • Quick start instructions in plastic-free packaging

Hints

A power supply unit is not included in the scope of delivery.

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)