
Highlights & Details
Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility White
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
- Factory colour
White
- Operating system (Version)
Mocor OS
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 128 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
LTE
- Wi-Fi
No
- Max. talk time
9 h
- Standby max.
300 h
- Dim
(L x W) 117 mm x 58 mm
- Weight
143 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Battery capacity
140 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
No
- Mobile phone features
Panic button
Hearing aid compatibility
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
58 mm
- Length
117 mm
- SIM card version
Nano SIM
- Memory capacity
128 MB
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3863860 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility White
User & Safety Instructions
User & Safety Instructions 3863860 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility White
Conformity certificate
Conformity certificate 3863860 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility White
Conformity certificate 3863860 Gigaset GL795 Big button flip top mobile phone Panic button, Hearing aid compatibility White
What kind of Big Button Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












