
Highlights & Details
Gigaset GLX 8 ACTIVE Outdoor mobile phone Black
- Walkie-talkie: Push-to-talk function, which allows you to use it as a walkie-talkie for instant communication
- Extreme protection: Dust and water-proof according to IP68, fall-proof up to 1.5 m.
- Long battery life: 2500 mAh for up to 24 days standby and 18 hours talk time
- Clear display: 2.4" LCD for all important information
- Camera: Easy to use 2MP camera
- Flexibility: Dual SIM (micro SIM)
- Expandable memory of 128 MB, expandable to 32 GB
- Bluetooth & audio: Built-in Bluetooth 5.0 and 3.5 mm jack
- Versatile functions: Torch, camera, calendar, alarm clock, FM-radio and more
- VoLTE network support: 2G, 3G, and 4G
Technical specifications
- Product type
Outdoor mobile phone
- Model
GLX 8 ACTIVE
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Mobile phone features
IP68
Sprayproof
Dustproof
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory size
128 MB MAIN MEMORY + 64 MB RAM
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Wi-Fi
No
- Max. talk time
18 h
- Standby max.
24 d
- Dim
(W x H x D) 61 x 137 x 20 mm
- Weight
180 g
- Battery capacity
2500 mAh
- Contract
None
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Rechargeable battery technology
LiPo
- Display resolution
240 x 320 Pixel
- Display (cm)
6.1 cm
No
- NFC (Near field communication)
No
- Width
61 mm
- Height
137 mm
- Depth
20 mm
- SIM card version
Micro SIM
Dual SIM
- Interfaces
Bluetooth
USB C® (USB 2.0)
Headphone jack (3.5 mm)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428189 Gigaset GLX 8 ACTIVE Outdoor mobile phone Black
User & Safety Instructions
User & Safety Instructions 3428189 Gigaset GLX 8 ACTIVE Outdoor mobile phone Black
Description
Always connected, always ready: Walkie-talkie function
With the innovative push-to-talk function your feature phone gets turned into a powerful walkie-talkie. Whether you are hiking, working or in emergency situations – enjoy immediate communication at the push of a button. Supported by the license-free PMR 446 standard with 16 channels, it is easy to use, legally secure and perfect for efficient team coordination.
Robustness and durability
Thanks to the IP68 protection class this device is fully protected against water and dust and survives the falls from a height of up to 1.5 meters. Perfect for extreme conditions, in which reliability counts.
Battery runtime
The powerful 2500 mAh battery provides reliable connection with up to 24 days standby and 18 hours talk time – no matter how long the day lasts.
Compact display
The 2.4-inch display combines compactness and robustness for easy operation in demanding environments, without compromising clarity.
This text is machine translated.
Scope of delivery
- Gigaset GLX 8 ACTIVE
- Antenna
- Power supply with USB-C cable
- Screwdrivers
- Belt clip
- Accumulator
- Short user guidelines
What kind of Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









