• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset P810 IP PRO IP PBX VoIP Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

P810 IP PRO - Telephone with cord

  • 3.36" LCD display with multi-language support
  • VoIP technology with Power over Ethernet support
  • Twelve one-touch selection buttons for fast access
  • Table design for versatile mounting
  • Multiple connectivity options including Ethernet and USB

Technical specifications

Product type

PBX VoIP

Factory colour

Multicolour

No. of PBX phones

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740509 Gigaset P810 IP PRO IP PBX VoIP Multicolour

Description

Designed for seamless IP telephony, the Gigaset P810 IP PRO features an easy-to-use 3.36-inch LCD display that supports multi-lingual user interfaces to ensure efficient communication in multiple languages. With a resolution of 320 x 240 pixels, the display offers clear visibility and easy operation, which is further improved by a background lighting for good visibility in bad lighting conditions. This corded phone is ergonomically designed for desktop use and has twelve one-touch dial buttons for quick access to important contacts. The Gigaset P810 is equipped with several connection options, supports VoIP via a single Ethernet connection and is compatible with Power over Ethernet (PoE), WAS enables an optimized setup without separate power sources. This versatility makes it a suitable choice for home offices as well as for professional environments, in which functionality and modern communication requirements are in the foreground. With its user-friendly design, it combines efficiency and practicality for reliable telecommunications.

This text is machine translated.