Number Network Connections : 1 x Ethernet 10/100Base-TX
Housing Color : Polar White SF9063
Factory colour
Multicolour
Cable length
0 cm
Weight
680 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733001 Gigaset Pro
Description
Gigaset N670 IP Pro – base station for cordless VoIP phone – IP-DECT\GAP\pnCAP – three-way call function – SIP, RTP, SRTP, SDP, SIPS – Polar white SF9063
This text is machine translated.
Features
Gigaset N670 IP Pro – base station for cordless VoIP phone – three-way call function
Product type : Base station for VoIP cordless phone
Standard for cordless telephones : IP-DECTGAPPnCAP
Number Network Connections : 1 x Ethernet 10/100Base-TX
Housing Color : Polar White SF9063
Description
Gigaset N670 IP Pro – base station for cordless VoIP phone – IP-DECT\GAP\pnCAP – three-way call function – SIP, RTP, SRTP, SDP, SIPS – Polar white SF9063
This text is machine translated.
Features
Gigaset N670 IP Pro – base station for cordless VoIP phone – three-way call function
Product type : Base station for VoIP cordless phone
Standard for cordless telephones : IP-DECTGAPPnCAP