• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset Pro S700H DECT handset Anthracite

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Gigaset S700H PRO DECT handset

  • All-rounder for high requirements
  • Up to 13 hours talk time and 320 hours standby
  • Illuminated 6.1 cm (2.4") TFT color display
  • Design that even withstands disinfectants (IP40 certified)

Technical specifications

Product type

DECT handset

Tansfer standard

DECT

GAP

No. of handsets

1

Keyboard backlighting

Yes

Bluetooth

Yes

USB

3.5 mm jack

Phone book entries

500

Max. talk time

13 h

Standby max.

320 h

Factory colour

Anthracite

Transfer type

DECT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380221 Gigaset Pro S700H DECT handset Anthracite

Description


The all-round telephone with many functions convinces in the daily work routine
If it takes a little longer in the job, a permanent telephone is required. You can always rely on the Gigaset S700H PRO: It impresses with extra-long standby time and a robust surface, which can not touch disinfectants.

The professional DECT mobile device from Gigaset also scores highly with many functions, including audio profiles and brilliant HD sound quality. It is easy and intuitive to use, directories and contacts are easy to reach. If you don't want to compromise on communication tasks, then this is the right place.

All-rounder for high requirements
Bigger is not always better – in this case, however: The Gigaset S700H PRO impresses through a large and illuminated 2.4" TFT color display, it is a true all-rounder and fulfills all the requirements of a professional DECT telephone. Numerous functions like SUOTA, Bluetooth 4.2, audio profiles and brilliant sound quality (HDSP™) make this device the perfect companion in the daily work.

Professional endurance with short charging times
If it takes a little longer, this cordless telephone is just the right thing: It lies well in the hand and convinces with excellent sound quality. Even after a long working day, it doesn't stop: With up to 13 hours talk time and up to 320 hours standby time, it's extremely durable. The charging times are pleasantly short, you can also charge the device comfortably via micro-USB connection.

Freedom and flexible functions
You are on the phone, we take care of the details: Thanks to the innovative 360° rotating belt clip*, you always have your phone close to your hand and still have your hands free. The Gigaset S700H PRO is thought through to the smallest detail: Many other functions simplify the working day, a key lock with PIN protection or separately selectable audio profiles. And then there is the freely configurable function key, with which you can quickly and easily trigger a direct dialing or an alarm call.

Design that resists disinfectants
Here, performance, price and design are right: This business telephone is of high quality, attractive in price and elegant. In order to keep it that way, it has a harder surface coating. This means that scratches and disinfectants do not make much of it, dirt and viruses have no chance. It is IP40 certified and designed to prevent metal dust from entering.

Protection with security options
Do not disturb: This DECT cordless telephone has a hotel option to protect private data. This deletes all call lists and sensitive data in a predefined period of time, so other users can no longer access them. This not only provides additional security in hotel or restaurant operation: The Gigaset S700H PRO is perfectly suited for everyday business.

Professionalism with system
As you know, communication is the key to success. Therefore, you should be optimally equipped for the communication tasks in your operation: The Gigaset S700H PRO is optimized for use with all professional Gigaset DECT systems. It can also be used on third-party CAT-iq & GAP compatible base stations. Whether there is a system behind it? You can be sure!

This text is machine translated.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)