• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIME 2575494 Dust mask (no valve) FFP1 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

839 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20Pcs fine dust mask, FFP1

  • Dimensions: 140 x 136 x 50 mm (L x W x H)
  • Content 20 pc
  • FFP1
  • EN149:2001+A1:2009
  • 3 layers
  • Material: 3-ply

Our service for you

  • '20 pieces' is written in black text on a black and white background pattern.

Technical specifications

  • FFP1 standard
  • Size:140mmx136mmx5mm
  • GIME brand
Product type

Dust mask (no valve)

FFP1

Content

20 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

5 g

Material

3-ply

Features

3 layers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575494 GIME 2575494 Dust mask (no valve) FFP1 20 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

Description

Features

  • main unit x 20 pcs / box

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.