• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIME 2575497 Valved dust mask FFP1 10 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

717 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine dust mask with valve FFP1 10 St.

  • Dimensions: 140 x 136 x 60 mm (L x W x H)10 piecesFFP1EN149:2001 + A1:20093 layersMaterial: 3-ply
  • This text is machine translated.

Our service for you

  • The illustration shows the inscription '10 pieces'.

Technical specifications

Product type

Valved dust mask

FFP1

Content

10 pc(s)

DIN standard

DIN 149:2001 + A1:2009

EN standard

EN 149:2001 + A1:2009

Weight

10 g

Material

3-ply

Features

3 layers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575497 GIME 2575497 Valved dust mask FFP1 10 pc(s) EN 149:2001 + A1:2009 DIN 149:2001 + A1:2009

What kind of Dust Masks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.