• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 102400 Power supply unit Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Width in division units: 4
  • With LED indicator: No.
  • Bus voltage can be buffered: No.
Product type

Power supply unit

Manufacturer part #

102400

Content

1 pc(s)

Type

102400

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821524 GIRA 102400 Power supply unit Content 1 pc(s)

Description

Power supply AC 24 V 1 A Features: - Power supply for the weather station and the built-in heating of the wind sensor 0 10 V, rain sensor 0 / 10 V etc.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?