User & Safety Instructions 3820928 GIRA 120003 Gong Pure white (glossy)
Description
Gong AP pure white glossy system 55 Features: - The Gong AP is used in the GIRA door communication system for additional signaling. - Completely pre-assembled Gong AP. Rapid and neat mounting. - By integrating the design variants of the various switch programs, a uniform appearance of door communication and electrical installation is created. - Mounting possible both with and without cover frame. - Easy assembly by removable screw terminals. - Easy dismantling of the unit during renovation work. - Mounting holes for mounting. - Signal transmission and power supply of the Gong AP via reverse-polarity protected and short-circuit-proof 2-wire bus. - Parallel connection of up to three gongs or housing stations is possible. - Single-man commissioning by simple commissioning procedure. - Operating keys with integrated LEDs for status indication. - LED display for an incoming call. - Option for ringing tone deactivation. Distinctive ring between door ringing, internal ringing and floor ringing - Ring tone selection up to five different ring tone melodies can be selected. The gong control buttons control the following functions - Setting the ring tone. - Turn the ring tone on and off. - Setting the ring volume. Notes: - Mounting on a connector socket requires a cover frame. - For installation with a cover frame, a cover frame is required 2-fold without center frame.
Gong AP pure white glossy system 55 Features: - The Gong AP is used in the GIRA door communication system for additional signaling. - Completely pre-assembled Gong AP. Rapid and neat mounting. - By integrating the design variants of the various switch programs, a uniform appearance of door communication and electrical installation is created. - Mounting possible both with and without cover frame. - Easy assembly by removable screw terminals. - Easy dismantling of the unit during renovation work. - Mounting holes for mounting. - Signal transmission and power supply of the Gong AP via reverse-polarity protected and short-circuit-proof 2-wire bus. - Parallel connection of up to three gongs or housing stations is possible. - Single-man commissioning by simple commissioning procedure. - Operating keys with integrated LEDs for status indication. - LED display for an incoming call. - Option for ringing tone deactivation. Distinctive ring between door ringing, internal ringing and floor ringing - Ring tone selection up to five different ring tone melodies can be selected. The gong control buttons control the following functions - Setting the ring tone. - Turn the ring tone on and off. - Setting the ring volume. Notes: - Mounting on a connector socket requires a cover frame. - For installation with a cover frame, a cover frame is required 2-fold without center frame.