Door station Video AP 1-way pure white Features: - Completely pre-mounted door station AP for the vertical surface mounting. Rapid and neat mounting. - In the design of the GIRA TX_44 switch program. - Warp-resistant surface-mount housing through aluminum profile. - Cover frame made of unbreakable thermoplastic with high UV stability and a scratch-resistant, easy-to-clean surface. - Anti-theft protection by means of screws with inner hexagon. - Signal transmission and supply of the audio and video components via reverse polarity protected and short-circuit resistant 2-wire bus. - Single-man commissioning by simple commissioning procedure. - Weather-proof speaker. - High-quality electronic microphone. - Hands-free function (voice controlled response with echo and background noise suppression). - Acknowledgement tone when the call button is pressed. - Adjustable speaker volume. - White call button illumination in LED technology. The maintenance-free and power-saving LED technology provides uniform, well-visible illumination of the call button. - Waterproof call button cover made of durable plastic. - Name plate of the call button can be replaced without tools and without frame mounting. - Professional labeling via the GIRA Labelling Service www.beschriftung.gira.de or the GIRA Labelling Software. - Door station with color camera, door loudspeaker and call button. - Automatic day or night switching: The camera switches from day mode (color display) to night mode (black-and-white display) from a defined ambient brightness. Owing to the high light sensitivity in the night mode, good presentation results are achieved even under poor light conditions. - LEDs provide uniform illumination of the field of vision in close range during night operation. - Camera can be manually rotated 20° horizontally and vertically. This results in a very large viewing angle when combined with the wide angle lens. - Automatic backlight compensation. - Automatic white balance. - Automatic Gain Control (AGC). - Integrated camera heater with temperature sensing. - Splash-proof cover. - Camera cover made of impact-resistant plastic, easily replaceable if damaged, e.g. due to vandalism.
This text is machine translated.