• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 2038015 Flush mount Motion detector Grey IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Design of surface: Matt
  • Transparent: No.
  • Design: Motion detector
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: Yes
  • Optimum mounting height 110 m.
  • Max. Range to one side: 140 m.
  • Max. Range: Front 170 m
  • Motion detector/presence detector technology: Other
  • Forced activation: Yes
  • Forced shutdown: Yes
  • Network compatible: Yes
  • Scan angle 170°
  • Remote control: Yes
  • Response sensitivity adjustable: Yes
  • With signal unit: Yes
  • Dimming function with dimming insert: Yes
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Voltage type DC
  • Response brightness 5 - .3000 Lux
  • Number of switching zones: 1
  • Ambient temperature -15..45°C
  • Mounting width 53.6 mm
  • Mounting depth: 24 mm
Product type

Motion detector

Mounting type

Flush mount

Factory colour

Grey

IP20

Width

55 mm

Height

25 mm

Dim

(W x H x D) 55 x 25 x 24 mm

Depth

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821319 GIRA 2038015 Flush mount Motion detector Grey IP20

Description

Motion detector 1.10 m for GIRA One matt gray Features: - Motion detector (with passive infrared-sensor / PIR) for GIRA One. - For automatic switching of GIRA One actuators depending on motion and brightness. - The follow-up time of the GIRA One consumers is configured via the respective actuator channel in the GIRA project wizard (GPA). - Built-in temperature sensor to measure room temperature. - Built-in local button to control GIRA One consumer: Switching, stairwell and scene. - Commissioning of the motion detector with the GIRA Project Assistant (GPA) version 5.2. - Encrypted data transfer between the GIRA One devices. Features of the motion detector - Large detection area (up to 238 m2) - Extension of the detection area by additional motion detectors. - It is possible to limit the detection range. - It is possible to configure the sensitivity of the sensor. - Walk test function to assist with the configuration and setting of the PIR detection area. - Mixed light measurement suitable for fluorescent lamps (FL/PL/ESL), halogen/light bulbs and LEDs. Room temperature - Temperature balancing for the integrated temperature sensor. LED display - function selection of the status LED: Always OFF, display of movement. Notes: - Update capability via the GIRA Project Assistant (GPA). - The motion detector is not suitable for alarm messages in VdS-compliant alarm systems. - KNX Data Secure compatible. - Update capability via the GIRA project wizard (GPA).

This text is machine translated.