User & Safety Instructions 3821446 GIRA 203803 Flush mount Motion detector White IP20
Description
Motion detector 1.10 m for GIRA One pure white shining Features: - Motion detector (with passive infrared-sensor / PIR) for GIRA One. - For automatic switching of GIRA One actuators depending on motion and brightness. - The follow-up time of the GIRA One consumers is configured via the respective actuator channel in the GIRA project wizard (GPA). - Built-in temperature sensor to measure room temperature. - Built-in local button to control GIRA One consumer: Switching, stairwell and scene. - Commissioning of the motion detector with the GIRA Project Assistant (GPA) version 5.2. - Encrypted data transfer between the GIRA One devices. Features of the motion detector - Large detection area (up to 238 m2) - Extension of the detection area by additional motion detectors. - It is possible to limit the detection range. - It is possible to configure the sensitivity of the sensor. - Walk test function to assist with the configuration and setting of the PIR detection area. - Mixed light measurement suitable for fluorescent lamps (FL/PL/ESL), halogen/light bulbs and LEDs. Room temperature - Temperature balancing for the integrated temperature sensor. LED display - function selection of the status LED: Always OFF, display of movement. Notes: - Update capability via the GIRA Project Assistant (GPA). - The motion detector is not suitable for alarm messages in VdS-compliant alarm systems. - KNX Data Secure compatible. - Update capability via the GIRA project wizard (GPA).
This text is machine translated.
Description
Motion detector 1.10 m for GIRA One pure white shining Features: - Motion detector (with passive infrared-sensor / PIR) for GIRA One. - For automatic switching of GIRA One actuators depending on motion and brightness. - The follow-up time of the GIRA One consumers is configured via the respective actuator channel in the GIRA project wizard (GPA). - Built-in temperature sensor to measure room temperature. - Built-in local button to control GIRA One consumer: Switching, stairwell and scene. - Commissioning of the motion detector with the GIRA Project Assistant (GPA) version 5.2. - Encrypted data transfer between the GIRA One devices. Features of the motion detector - Large detection area (up to 238 m2) - Extension of the detection area by additional motion detectors. - It is possible to limit the detection range. - It is possible to configure the sensitivity of the sensor. - Walk test function to assist with the configuration and setting of the PIR detection area. - Mixed light measurement suitable for fluorescent lamps (FL/PL/ESL), halogen/light bulbs and LEDs. Room temperature - Temperature balancing for the integrated temperature sensor. LED display - function selection of the status LED: Always OFF, display of movement. Notes: - Update capability via the GIRA Project Assistant (GPA). - The motion detector is not suitable for alarm messages in VdS-compliant alarm systems. - KNX Data Secure compatible. - Update capability via the GIRA project wizard (GPA).
This text is machine translated.
What kind of Motion Detectors are you looking for?