• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 204170 Motion detector attachment White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface design: Glossy
  • Transparent: No.
Product type

Motion detector attachment

Factory colour

White

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820943 GIRA 204170 Motion detector attachment White

Description

Motion detector attachment 2.20 m standard for KNX pure white glossy system 70 features: Mounting on bus coupler 3. . Configurable for motion detection (application of monitor) or for room monitoring (application of detector). . Evaluation of brightness with active motion detection in guard mode. Illumination is switched off when the brightness threshold is exceeded. . Configurable number of motion pulses within a monitoring time in alarm mode. . Motion detection is done digitally via 2 PIR sectors. . Sensitivity of motion detection can be parameterized separately for the PIR sectors in steps. . Integrated brightness sensor for determining the ambient brightness. . Adjustment of the sensitivity via a controller at the device. . Display of the motion detection (permanent or only in the walk test). . A function block can be configured. . Function block can be configured for the application "guard", "guard with switch-off brightness" or "detector". . The function block has two output communication objects, through which the switching and control commands are sent to the KNX bus. . Configurable functions: Switch, staircase function, dimmer sensor, scene extension, temperature sender, Brightness sensor, operating mode changeover, switching with forced position. . Switching the operating mode (OFF / AUTO / ON) during operation by on-site operation or via communication object by on-site operation to other motion detectors for KNX via touch sensor for KNX or visualization. . In brightness-independent mode, the function block can determine the time period after a last motion and send it to the KNX bus via a communication object. This function allows, for example, Simple monitoring of personal movements in assisted living or in a residence for the elderly. . Mode of motion detection can be set with the application "guard" or "guard with switch-off brightness". . The device is in the applications "guard" or "guard with switch-off brightness" as separate device, as main or extension can be used. . Walk-test function for help with configuration and setting the PIR detection range. . Notes: The motion detector is not suitable for alarm messages in VdS-compliant alarm systems. . Also suitable for mounting height 1.10 m (reduced detection range). . Delivery scope

This text is machine translated.