• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 205074 Motion detector attachment Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
Product type

Motion detector attachment

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821073 GIRA 205074 Motion detector attachment Black

Description

Motion detector attachment 1.10 m comfort for KNX black matte (painted) System 70 Features: Mounting on bus coupler 3. . Configurable for motion detection (application of monitor) or for room monitoring (application of detector). . Evaluation of brightness with active motion detection in guard mode. Illumination is switched off when the brightness threshold is exceeded. . Configurable number of motion pulses within a monitoring time in alarm mode. . Motion detection is done digitally via 2 PIR sectors. . Sensitivity of motion detection can be parameterized separately for the PIR sectors in steps. . Integrated brightness sensor for determining the ambient brightness. . Adjustment of the sensitivity via a adjuster on the device or with IR remote control PIR KNX (accessory). . Evaluation of the measured brightness by up to three independent brightness limits. . Display of the motion detection (permanent or only in the walk test). . Up to 5 function blocks which can be configured arbitrarily for the application "guard", "guard with switch-off brightness" or "detector". . Two output communication objects are available for each function block, through which the switching and control commands are sent to the KNX bus. . Configurable functions: Switch, staircase function, dimmer sensor, scene extension, temperature sender, Brightness sensor, operating mode changeover, switching with forced position. . Function block switching for bus-controlled switching between two function block groups. . Switches the operating mode (OFF/AUTO/ON) of the first function block during operation using local operation. . On-demand locking of individual function blocks via the KNX. . Manual operation of the activated KNX actuators and thus deactivation of the PIR automatic function is possible. . In brightness-independent mode, the function block can determine the time period after a last motion and send it to the KNX bus via a communication object. This function allows, for example, Simple monitoring of personal movements in assisted living or in a residence for the elderly. . Mode of motion detection can be set with the application "guard" or "guard with switch-off brightness". . The device is in the applications "guard" or "guard with switch-off brightness" as separate device, as main or extension can be used. . Walk-test function for help with configuration and setting the PIR detection range. . Integrated room temperature measurement. . Dismantling alarm, a 1-bit or 1-byte message frame is triggered when the bus coupler is removed. . IR remote control PIR KNX (accessory) for setting the functions of the first function block (twilight stage, sensitivity of motion detection, motion evaluation and follow-up time). Switching the walk test function on and off. . Note: Suitable for indoor use only. . The motion detector is not suitable for alarm messages in VdS-compliant alarm systems. . Delivery scope

This text is machine translated.