Comfort for KNX features: - Flush-mounted device with integrated KNX bus link. - Programming LED/button visible/operable after removal of the decorative ring in the installed state. - PIR sensors: Three sensors (cross-beam), integrated brightness sensor. - Adjustment for manual correction of sensitivity. - Sensitivity configurable. - Sensitivity adjuster on the device can be deactivated via software. - Display of the motion detection (permanent or only in the walk test). - Separate evaluation in the far range of the three PIR sensors with 120° field of detection with overlapping. - Manual operation by IR remote control. - Maximum 5+2 function blocks configurable. - Function blocks 1 to 5 each adjustable function: Ceiling monitor, presence detector, signaling mode. - Function block 6: Presence detectors with light control. - Function block 7: Brightness sensor with limit value monitoring. - Function block switching, e.g. for day/night operation or weekly/weekend operation. - Function blocks 1 to 5: Single unit, main station, extension adjustable. - Adjustable mode for single device as main station: Automatic, semi-automatic (manual ON / automatic OFF or automatic ON / manual OFF). - Two outputs per function block (1 to 5) with ceiling monitor function, presence detector. - Features of ceiling monitor, presence detector per output: Switching, staircase function, switching with forced position, dimming sensor, lighting scene extension, temperature sensor, brightness sensor, temperature operating mode. - Ceiling monitors, presence detectors: Adjustable twilight level, twilight level via external communication object or via teach-in, additional transmission delay via external communication object, adaptive follow-up time (self-learning additional transmission delay), short-time presence function, feedback of the twilight stage, blocking function, manual operation via touch sensor (separate communication object), switch-off brightness (for presence detectors) via teach-in, measurement of the period after the last movement. - Presence detector function with light control: Combination with function block presence detector or single device, set-point value adjustable, setpoint setting via external communication object, setpoint offset via external communication object, teach-in function, feedback of the effective setpoint. - Function of the light sensor with limit value monitoring: Up to three limit values configurable, functions switching, dimming sensor, lighting scene extension, hysteresis configurable, Limit value via external communication object or teach-in, blocking function. Notes: - The presence detector is not suitable for alarm messages in VdS-compliant alarm systems. - Ceiling mounting on fixed ceilings in the wall or surface-mounted housing. Delivery: - Plug-in cover for limiting the detection field included in the delivery. - Connection and branch terminal for KNX is included.
This text is machine translated.