• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 219402 Surface-mount Motion detector White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Other
  • Surface protection: Other
  • Design: Motion detector
  • Halogen-free: No.
Product type

Motion detector

Mounting type

Surface-mount

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821021 GIRA 219402 Surface-mount Motion detector White

Description

Motion detector Cube 240 for KNX pure white Features: - The PIR motion detector consists of three passive infrared (PIR) sensors with integrated brightness sensor, integrated IR receiver and integrated red LED to indicate detected motion in test mode. - Two independent light outputs. - Light output: Switching, dimming encoder or lighting scene extension can be parameterized. Operating mode (automatic on/off) or semi-automatic (manual on, automatic off). Delay time can be set or dynamic follow-up time can be activated. Day/night changeover Lock object. - Automatic temperature-compensated sensor sensitivity. - Sensor sensitivity can be parameterized. - Send brightness values cyclically or when changed. - Brightness-independent presence output. A switch-on delay and a follow-up time can be parameterized. It is possible to send the current status cyclically depending on the status. - Brightness-independent absence output. A switch-on delay and a follow-up time can be parameterized. In this case, the follow-up time runs as soon as someone has entered the detection area. It is possible to send the current status cyclically depending on the status. - Manual operation by IR remote control. Notes: - Suitable for ceiling and wall mounting in indoor and outdoor areas. - Optional: Remote control via IR remote control KNX. Scope of supply: - Cover plate for adjustment of the detection area is included in the delivery.

This text is machine translated.