Mini Standard presence detector for KNX pure white - display of motion detection (permanent or only in walk test). - A function block can be configured. - Adjustable operating mode: Ceiling monitor, presence detector, detector. - Single unit, main station, extension adjustable. - Operating mode for single device or main point: Automatic, semi-automatic (manual ON / automatic OFF or automatic ON / manual OFF). - Two outputs (when operated: Ceiling-mounted monitor, presence detector). - Output (when operated: Ceiling guard, presence detector): Switching, staircase function, switching with forced position, dimming sensor, Light scene extension, temperature sensor, brightness value giver, temperature operating mode. - Twilight level can be set via external communication object or via teach-in. - Additional transmission delay via external communication object. - Adaptive follow-up time (self-learning additional transmit delay). - Short-time presence function. - Feedback of the twilight level. - Lock function. - Manual operation via touch sensor (separate communication object). - Switch-off brightness (for presence detectors) via teach-in. - Measurement of the time period after the last movement. Design ring small included in the delivery. Connection and branch terminal for KNX is included in the delivery.
This text is machine translated.