• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 234000 System control relay (W x H x D) 95 x 80 x 62 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

System control relay

Dim

(W x H x D) 95 x 80 x 62 mm

Content

1 pc(s)

Weight

0.0800 kg

Width

95 mm

Height

80 mm

Depth

62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818785 GIRA 234000 System control relay (W x H x D) 95 x 80 x 62 mm

User & Safety Instructions

User & Safety Instructions 3818785 GIRA 234000 System control relay (W x H x D) 95 x 80 x 62 mm

Description

Relay module for smoke detector Dual Features: Relay module for smoke detector Dual? Q. Backward compatible, and can also be used with smoke detectors Dual/VdS. Possibility of connecting external alarm devices, eg? Horn or warning lamp. In case of local or networked alarm, the alarm relay switches. In case of a malfunction of the smoke detector, e.g.? The fault relay switches, if the battery is low. The relay module can be used to switch alarm and fault messages to other signal transmitters. Notes: Fault messages can only be queried by smoke detectors that are equipped with a relay module. The relay module is simply connected to the interface of the smoke detector Dual. The networking terminals of the smoke detector can still be used when the module is attached. Refer to the planning notes in the "Technical Information" brochure www.download.gira.de.

This text is machine translated.