• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 2378005 Flush mount Motion detector Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Low-level creep protection: No.
  • Animal slope: No.
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Teach-Function for Response Brightness: No.
  • Max. Range to one side: 4 m.
  • Max. Range: Front 6 m
  • Network-compatible: No.
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming element: No.
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With motion detector: Yes
  • HVAC activation: No.
  • Installation height 1.1 m
  • Motion detector/button combination: No.
  • With orientation light: No.
  • Max. duty cycle 90 min
  • Horizontal coverage angle: 0..50°
  • Constant light control: No.
  • Suitable for wireless transmission: No.
  • Min Switch-on time 1 seconds
Product type

Motion detector

Mounting type

Flush mount

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821219 GIRA 2378005 Flush mount Motion detector Black

Description

Sensotec LED without remote control Black matt (painted) Features: - Contactless switching prevents contamination. Contamination by viruses and bacteria by users is thus ruled out. - Near and far range detection depends on the reflection area, the speed and type of the object (person, animal, object, etc.). - Metal frames affect the detection range. - Extension of the detection area by extensions. - Extension operation with rocker switch. - Requires an IR remote control for commissioning and setting different functions. - Individual brightness value and follow-up time possible (teach function). - Remote sensing sensitivity is adjustable. - Mounting in deep connector box. - Meets the specifications of VDI / VDE 6008 sheet 3. - The Sensotec LED is an active motion sensor. It detects temperature-independent movements in the detection area and switches on the LED-orientation lamp depending upon the ambient brightness. - Motion in the near area switches, for example the room lighting on. - Switch-on brightness of the LED orientation lamp can be adjusted. Notes: - An IR remote control is required for commissioning and setting different functions.

This text is machine translated.