User & Safety Instructions 3821454 GIRA 244202 Surface-mount Motion detector Pure white IP44
Description
Motion detector Cube 120 pure white Features: - Automatic switching of lighting depending upon the heat movement and ambient brightness. - Automatic temperature-compensated sensor sensitivity. - Continuous light (max. 2 h) can be activated with an optional switch/button. - Test mode for evaluating the detection area. - Individual adaptation of the detection area using the supplied, cut-out cover. - Switch-off delay adjustable: 5 s to 15 min or short-term operation 1 s - Save current twilight value with teach-in function. - Anti-glare, brightness-independent sensor evaluation for 60 seconds when glare is caused by external light. - Short-term operation, output is switched on for approx. 1 seconds. - Remote control optional. Notes: - Suitable for ceiling and wall mounting in indoor and outdoor areas. - Optional: Remote control via IR remote control PIR 3. - For "energy saving lamps", pay attention to high inrush currents. Check the suitability of the lamps before use! Scope of supply: - Cover plate for adjustment of the detection area is included in the delivery.
This text is machine translated.
Description
Motion detector Cube 120 pure white Features: - Automatic switching of lighting depending upon the heat movement and ambient brightness. - Automatic temperature-compensated sensor sensitivity. - Continuous light (max. 2 h) can be activated with an optional switch/button. - Test mode for evaluating the detection area. - Individual adaptation of the detection area using the supplied, cut-out cover. - Switch-off delay adjustable: 5 s to 15 min or short-term operation 1 s - Save current twilight value with teach-in function. - Anti-glare, brightness-independent sensor evaluation for 60 seconds when glare is caused by external light. - Short-term operation, output is switched on for approx. 1 seconds. - Remote control optional. Notes: - Suitable for ceiling and wall mounting in indoor and outdoor areas. - Optional: Remote control via IR remote control PIR 3. - For "energy saving lamps", pay attention to high inrush currents. Check the suitability of the lamps before use! Scope of supply: - Cover plate for adjustment of the detection area is included in the delivery.
This text is machine translated.
What kind of Motion Detectors are you looking for?