• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 244210 Surface-mount Motion detector Anthracite IP44

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Design: Motion detector
  • Staircase lighting timer: No.
  • Response brightness adjustable: Yes
  • Optimum mounting height 2.5 m.
  • Max. Range to one side: 11 m.
  • Max. Range: Front 16 m
  • Motion detector/presence detector technology: Other
  • Scan angle 120°
  • Remote control: Yes
  • Response sensitivity adjustable: Yes
  • With signal unit: No.
  • Halogen-free: No.
  • Voltage type AC
  • Ambient temperature: -25 to 55 °C
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • With remote control: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: Yes
Product type

Motion detector

Mounting type

Surface-mount

Factory colour

Anthracite

Similar RAL

7016

IP44

Nominal voltage

220 V

240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820840 GIRA 244210 Surface-mount Motion detector Anthracite IP44

Description

Motion detector Cube 120 anthracite Features: - Automatic switching of lighting, depending on the heat and ambient brightness. - Automatic temperature-compensated sensor sensitivity. - Continuous light (max. 2 h) can be activated with an optional switch/button. - Test mode for evaluating the detection area. - Individual adaptation of the detection area using the supplied, cut-out cover. - Switch-off delay adjustable: 5 s to 15 min or short-term operation 1 s - Save current twilight value with teach-in function. - Anti-glare, brightness-independent sensor evaluation for 60 seconds when glare is caused by external light. - Short-term operation, output is switched on for approx. 1 seconds. - Remote control optional. Notes: - Suitable for ceiling and wall mounting in indoor and outdoor areas. - Optional: Remote control via IR remote control PIR 3. - For "energy saving lamps", pay attention to high inrush currents. Check the suitability of the lamps before use! Scope of supply: - Cover plate for adjustment of the detection area is included in the delivery.

This text is machine translated.