• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 531900 Power supply unit Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Width in division units: 2
  • With LED indicator: No.
  • KNX Secure bus system: No.
  • Max. output current 2000 mA
  • Bus voltage can be buffered: No.
Product type

Power supply unit

Manufacturer part #

531900

Content

1 pc(s)

Type

531900

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821120 GIRA 531900 Power supply unit Content 1 pc(s)

Description

Power supply DC 12 V 2 A Features: - 12 V DC power supply for the eNet server, eNet wireless receiver module and external camera.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?