• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537366 Flush mount Motion detector attachment Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Max. Range to one side: 25 m.
  • Max. Range: Front 40 m
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming insert: Yes
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With motion detector: Yes
  • HVAC activation: No.
  • Installation height 1.1 m
  • Motion detector/button combination: No.
  • With orientation light: No.
  • Max. duty cycle 2 min
  • Horizontal coverage angle 180°
Product type

Motion detector attachment

Mounting type

Flush mount

Factory colour

Pure white

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821151 GIRA 537366 Flush mount Motion detector attachment Pure white

Description

System 3000 motion detector attachment 1.10 m standard pure white TX_44 Features: - Automatic switching of lighting, depending upon the heat movement and ambient brightness. - Operation with System 3000 Switch, DIMM or Extension Insert 3-wire. - Extension of the detection area in combination with extension insert 3-wire. - Adjustable brightness threshold. - Sensitivity adjustable in four steps. - When a System 3000 extension unit is connected to the main station with operator panel or mechanical button, the lighting can be switched on or dimmed for the duration of the follow-up time. With System 3000 Dimming feature - switching on with the last set brightness or stored switching-on brightness. - The switch-on brightness can only be permanently stored via System 3000 extension unit with operator panel. Notes: - The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. Scope of supply: - Clip-on cover for limiting the detection range is included in the delivery.

This text is machine translated.