User & Safety Instructions 3820944 GIRA 537370 Motion detector attachment White
Description
System 3000 motion detector attachment 1.10 m standard pure white glossy system 70 Features: Automatic switching of lighting, depending upon heat movement and ambient brightness. . Operates with 3000 3-wire system, dimming or extension insert. . The detection range can be expanded in combination with extension input 3-wire. . Adjustable brightness threshold . Sensitivity adjustable in four stages. . When a System 3000 extension unit with control attachment or mechanical button is connected to the main station, the lighting can be switched on or dimmed for the duration of the follow-up time. . With System 3000 Dimmer application switching on with last adjusted brightness or saved switching on brightness. . The switch-on brightness can only be permanently stored via System 3000 extension unit with control attachment. . Note: The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. . Range of supply: Clip-on cover for limiting the detection area is included in the delivery. .
This text is machine translated.
Description
System 3000 motion detector attachment 1.10 m standard pure white glossy system 70 Features: Automatic switching of lighting, depending upon heat movement and ambient brightness. . Operates with 3000 3-wire system, dimming or extension insert. . The detection range can be expanded in combination with extension input 3-wire. . Adjustable brightness threshold . Sensitivity adjustable in four stages. . When a System 3000 extension unit with control attachment or mechanical button is connected to the main station, the lighting can be switched on or dimmed for the duration of the follow-up time. . With System 3000 Dimmer application switching on with last adjusted brightness or saved switching on brightness. . The switch-on brightness can only be permanently stored via System 3000 extension unit with control attachment. . Note: The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. . Range of supply: Clip-on cover for limiting the detection area is included in the delivery. .
This text is machine translated.
What kind of Motion Detectors are you looking for?