• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537376 Motion detector attachment Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: No.
Product type

Motion detector attachment

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821075 GIRA 537376 Motion detector attachment Grey

Description

System 3000 motion detector attachment 1.10 m standard matte gray (painted) System 70 Features: Automatic switching of lighting, depending upon heat movement and ambient brightness. . Operates with 3000 3-wire system, dimming or extension insert. . The detection range can be expanded in combination with extension input 3-wire. . Adjustable brightness threshold . Sensitivity adjustable in four stages. . When a System 3000 extension unit with control attachment or mechanical button is connected to the main station, the lighting can be switched on or dimmed for the duration of the follow-up time. . With System 3000 Dimmer application switching on with last adjusted brightness or saved switching on brightness. . The switch-on brightness can only be permanently stored via System 3000 extension unit with control attachment. . Note: The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. . Range of supply: Clip-on cover for limiting the detection area is included in the delivery. .

This text is machine translated.