• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537466 Flush mount Motion detector attachment White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Low-level creep protection: No.
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: No.
  • Teach-Function for Response Brightness: No.
  • Max. Range to one side: 19 m.
  • Max. Range: Front 32 m
  • Network compatible: Yes
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming element: No.
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With motion detector: Yes
  • HVAC activation: No.
  • Installation height 1.1 m
  • Motion detector/button combination: No.
  • With orientation light: No.
  • Max. duty cycle 30 min
  • Horizontal coverage angle: 1..180°
  • Constant light control: No.
  • Suitable for wireless transmission: No.
  • Min Switch-on time 10 seconds
Product type

Motion detector attachment

Mounting type

Flush mount

Factory colour

White

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821329 GIRA 537466 Flush mount Motion detector attachment White

Description

System 3000 motion detector attachment 1.10 m comfort BT pure white TX_44 Features: - Automatic switching of lighting, depending upon heat movement and ambient brightness. - Operation with System 3000 Switch, DIMM or Extension Insert 3-wire. - Extension of the detection area in combination with extension insert 3-wire. - When a System 3000 extension unit is connected to the main station with operator panel or mechanical button, the lighting can be switched on or dimmed for the duration of the follow-up time. - Manual switching between automatic mode, duration on and duration off on the device is possible. With System 3000 switching module - short-term operation With System 3000 dimmer - switch-on with last set brightness or stored switch-on brightness. - The switch-on brightness can only be permanently stored via System 3000 extension unit with operator panel. - Basic light function. - Night light function. Functions with GIRA SYSTEM 3000 APP - Setting the brightness threshold - Sensitivity of the two sensors can be set individually (0, 25, 50, 75, 100 %). - Set the follow-up time. - Forced functions: Automatic mode, duration on/off, time limited on/off for 0.5 to 5 hours. - Presence simulation. - Switch-off pre-warning. - Day operation. - Walk test. - Time switch function. - Alarm function. Notes: - The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. Scope of supply: - Clip-on cover for limiting the detection range is included in the delivery.

This text is machine translated.