• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537472 Motion detector attachment White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: No.
Product type

Motion detector attachment

Factory colour

White

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821138 GIRA 537472 Motion detector attachment White

Description

System 3000 motion detector attachment 1.10 m comfort BT pure white silk matte (painted) System 70 Features: Automatic switching of lighting, depending upon heat movement and ambient brightness. . Operates with 3000 3-wire system, dimming or extension insert. . The detection range can be expanded in combination with extension input 3-wire. . When a System 3000 extension unit with control attachment or mechanical button is connected to the main station, the lighting can be switched on or dimmed for the duration of the follow-up time. . Manual switchover between automatic, duration on and duration off at the device is possible. . With system 3000 short-term operation circuit module . With System 3000 Dimmer application switching on with last adjusted brightness or saved switching on brightness. . The switch-on brightness can only be permanently stored via System 3000 extension unit with control attachment. . Basic light function . Night light function . Functions with GIRA SYSTEM 3000 APP Setting the brightness threshold . Sensitivity of the two sensors can be set individually (0, 25, 50, 75, 100 %). . Setting the post-run time. . Forced functions: Automatic operation, duration on/off, time-limited on/off for 0.5 to 5 hours. . Presence simulation. . Switch-off pre-warning. . Daytime mode. . Functional test. . Time control function . Alarm function. . Note: The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. . Range of supply: Clip-on cover for limiting the detection area is included in the delivery. .

This text is machine translated.