• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537576 Motion detector attachment Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: No.
Product type

Motion detector attachment

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821431 GIRA 537576 Motion detector attachment Grey

Description

System 3000 motion detector attachment 2.20 m standard matte gray (painted) System 70 Features: Automatic switching of lighting, depending upon heat movement and ambient brightness. . Operates with 3000 3-wire system, dimming or extension insert. . The detection range can be expanded in combination with extension input 3-wire. . Adjustable brightness threshold . Sensitivity adjustable in four stages. . When a System 3000 extension unit with control attachment or mechanical button is connected to the main station, the lighting can be switched on or dimmed for the duration of the follow-up time. . With System 3000 Dimmer application switching on with last adjusted brightness or saved switching on brightness. . The switch-on brightness can only be permanently stored via System 3000 extension unit with control attachment. . Notes: Included with the delivery:

This text is machine translated.