SYSTEM 3000 Presence and motion detector 360° attachment BT Features: - Automatic switching of lighting, depending upon heat movement and ambient brightness. - Operation with System 3000 Switch, DIMM or Extension Insert 3-wire. - Extension of the detection area in combination with extension insert 3-wire. - Operation with extension insert 2-wire, 3-wire or mechanical button. - Clip-on panel for limiting the detection area. - Ceiling mounting on System 3000 flush-mounted use. With System 3000 switch insert - short-term operation With System 3000 Dimmer insert - constant light control - Switch on with the last brightness set or saved switching-on brightness. - The turn-on brightness can only be permanently stored via System 3000 extension panel with control panel and the GIRA System 3000 APP. - Basic light function. - Night light function. Functions with GIRA System 3000 APP - Setting the device as a presence detector or motion detector. - Adjust the brightness threshold. - Adjust the sensitivity of the three PIR sensors. - Set the follow-up time. - Forced functions: Automatic mode, duration on/off, time limited on/off for 0.5 to 5 hours. - Presence simulation. - Day operation. - Walk test. - Switch-off pre-warning. - Time switch function. - Alarm function.
This text is machine translated.