• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 537965 Flush mount Motion detector attachment Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Animal slope: Yes
  • Staircase lighting timer: Yes
  • Response brightness adjustable: Yes
  • Max. Range to one side: 25 m.
  • Max. Range: Front 40 m
  • Response sensitivity adjustable: Yes
  • Dimming function with dimming insert: Yes
  • Halogen-free: No.
  • With motion detector: Yes
  • Installation height 1.1 m
  • Max. duty cycle 2 min
  • Horizontal coverage angle 180°
Product type

Motion detector attachment

Mounting type

Flush mount

Factory colour

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821161 GIRA 537965 Flush mount Motion detector attachment Aluminium

Description

System 3000 motion detector attachment 1.10 m standard with NLZ color Alu TX_44 Features: - Automatic switching of lighting, depending on heat movement and ambient brightness. - Operation with System 3000 Switch, DIMM or Extension Insert 3-wire. - Extension of the detection area in combination with extension insert 3-wire. - Adjustable delay time - Adjustable brightness threshold. - Sensitivity set to 75%. - When a System 3000 extension unit is connected to the main station with operator panel or mechanical button, the lighting can be switched on or dimmed for the duration of the follow-up time. With System 3000 Dimming feature - switching on with the last set brightness or stored switching-on brightness. - The switch-on brightness can only be permanently stored via System 3000 extension unit with operator panel. Notes: - The detection area is horizontal and may not be limited when used outdoors. For this reason, make sure the mounting location is suitable for outdoor areas or insert the motion detector attachment 2.20 m. Scope of supply: - Clip-on cover for limiting the detection range is included in the delivery.

This text is machine translated.