User & Safety Instructions 3821433 GIRA 539472 Thermostat 1 pc(s)
Description
System 3000 Room temperature controller BT pure white silk matte (painted) System 70 Features: Operation and programming with mobile end device (smartphone or tablet) via Bluetooth with the GIRA system 3000 APP. . Operation via capacitive sensor surface. . Manual and time-controlled room temperature setting. . Functions on the attachment Current time can be saved as switching time, quick programming. . Automatic summer/winter time changeover, can be switched off. . Timer with three memory ranges for each memory area Comfort and reduction time for Mon.-Fri. and Sat.+Sun. . Setting a comfort, lowering, cooling and frost protection temperature. . Controller output: Pulse width modulation (PWM) or 2-point control. . Heat optimization (temperature is reached at the set time). . Adjustment to valves (open or closed without current). . Activate the cooling operation via the insert. . Supports internal and external temperature sensors. . Detects rapid temperature drops. . Control lock. . Valve protection function . Display switches off after 2 minutes, permanent display of the current time is possible. . Functions with GIRA System 3000 APP weekly timer switch with 40 individually programmable switching points and temperatures. . Holiday mode (start, end, temperature). . Boost function: Heats up quickly for max. 5 minutes. . Possible to lock the on-site operation . Connect an external temperature sensor via Bluetooth®. . Minimum and maximum temperature values can be set. . Copying of adjustments and time programs on other articles possible. . The combination of attachment 5393xx with 540700 is only possible from I05 (index). . Notes: When connected to the GIRA System 3000 APP, the time and date are updated. . Delivery scope
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
System 3000 Room temperature controller BT pure white silk matte (painted) System 70 Features: Operation and programming with mobile end device (smartphone or tablet) via Bluetooth with the GIRA system 3000 APP. . Operation via capacitive sensor surface. . Manual and time-controlled room temperature setting. . Functions on the attachment Current time can be saved as switching time, quick programming. . Automatic summer/winter time changeover, can be switched off. . Timer with three memory ranges for each memory area Comfort and reduction time for Mon.-Fri. and Sat.+Sun. . Setting a comfort, lowering, cooling and frost protection temperature. . Controller output: Pulse width modulation (PWM) or 2-point control. . Heat optimization (temperature is reached at the set time). . Adjustment to valves (open or closed without current). . Activate the cooling operation via the insert. . Supports internal and external temperature sensors. . Detects rapid temperature drops. . Control lock. . Valve protection function . Display switches off after 2 minutes, permanent display of the current time is possible. . Functions with GIRA System 3000 APP weekly timer switch with 40 individually programmable switching points and temperatures. . Holiday mode (start, end, temperature). . Boost function: Heats up quickly for max. 5 minutes. . Possible to lock the on-site operation . Connect an external temperature sensor via Bluetooth®. . Minimum and maximum temperature values can be set. . Copying of adjustments and time programs on other articles possible. . The combination of attachment 5393xx with 540700 is only possible from I05 (index). . Notes: When connected to the GIRA System 3000 APP, the time and date are updated. . Delivery scope
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
What kind of Indoor Thermostats are you looking for?