• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 539500 Thermostat Flush mount 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With display: Yes
  • Version: On/off
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Power supply type 230 V AC
  • With receiver: No.
  • Thermal feedback: None
  • Control characteristics PI
  • Suitable for heating: Yes
  • Number of Heating Outputs: 1
  • Suitable for cooling: Yes
  • Number of outputs cooling: 1
  • Temperature read: No.
  • With noise level indicator: No.
  • Sensor/sensor type: Resistance sensor
  • Operation: Key
  • With drinking water circuit: No.
  • Contact type: Closer (NO)
  • Max. Contact voltage 230 V.
  • Explosion-proof: No.
  • External sensor: No.
  • Adjustable difference: No.
  • Max. Contact load 16 A.
Product type

Thermostat

Mounting type

Flush mount

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821269 GIRA 539500 Thermostat Flush mount 1 pc(s)

Description

System 3000 Room temperature controller insert with sensor connection Features: - Switching of electric floor heaters and thermal actuators. - Output signal: Pulse width modulation (PWM) or two-point control (on/off). - Input for switching to cooling mode. - Interrupts the heating process after 60 minutes (overheating protection of a heater). - Connection of a remote sensor (accessory) possible. Combination with RF operating attachment 1-way/2-way for KNX - Heating actuator 1-way - Sensor channel 1-way or 2-way. - Local control of the system 3000 operation possible. - Radio control of other devices for KNX as a sensor is possible. - Temperature detection. - Function selection of the use for room temperature controller: Activation of 230 V actuators, heating, cooling, heating and cooling mode, switching of the heating or cooling mode by means of communication object or extension input. PWM and 2 point controller, absolute and relative setpoint preset, heat requirement control including cascading, valve protection function. Cyclic monitoring of the floor temperature, service mode for valve output, anti-freeze function (automatic or via communication object), adjustment of the temperature sensor, boost function, summer and winter compensation. Extension input is used to switch between the heating and cooling operation.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)