• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5503910 Surface-mount enclosure Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Number of units: 3
  • Anti-theft protection can be integrated: No.
Product type

Surface-mount enclosure

Factory colour

Anthracite

Width

106.5 mm

Height

25.35 mm

Depth

319.5 mm

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821170 GIRA 5503910 Surface-mount enclosure Anthracite

Description

System 106 surface-mounted housing anthracite (painted) 3-fold Features: - Very low installation height of 28.4 mm. - Vertical and horizontal mounting (only for surface-mounted housing 2-fold, 3-fold, 4-fold and 5-fold) allows optimum adaptation to the installation location. - Suitable for use on facades with heat insulation composite system. Notes: - Surface-mounted housing 1-way only for use with door station module and system 106 keyless in components. Scope of delivery: - Flat ribbon cables, 10-pin as well as terminating resistors are included in the delivery (exception: Surface-mounted housing 1-way).

This text is machine translated.