Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringIntercomsDoor Intercom Accessories

GIRA 5542920 Call button cover Stainless steel

EAN:
Part number:
Item no:
Brushed silver metal surface with horizontal grain and soft light reflection.
Brushed silver metal surface with horizontal grain and soft light reflection.
GIRA
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Design: Faceplate
  • Installation system: Bus system
  • Number of call/ring buttons: 2
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of the housing: Stainless steel
  • Includes keypad: No.
  • With day/night function: No.
Product type

Call button cover

Factory colour

Stainless steel

Width

105.5 mm

Height

23.35 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Factory colour
 
GIRA 5542920 Call button cover Stainless steel
GIRA 5542920 Call button cover Stainless steel

3820916

Unavailable
Conrad Electronic
This article
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 125565 Call button cover Aluminium
GIRA 125565 Call button cover Aluminium

3821000

Unavailable
Conrad Electronic
Aluminium
Minimum order quantity: 1
Multiple: 1
GIRA 125566 Call button cover White
GIRA 125566 Call button cover White

3821064

Unavailable
Conrad Electronic
White
Minimum order quantity: 1
Multiple: 1
GIRA 125567 Call button cover Anthracite
GIRA 125567 Call button cover Anthracite

3821125

Unavailable
Conrad Electronic
Anthracite
Minimum order quantity: 1
Multiple: 1
GIRA 5541902 Call button cover White
GIRA 5541902 Call button cover White

3821240

Unavailable
Conrad Electronic
White
Minimum order quantity: 1
Multiple: 1
GIRA 5541914 Call button cover Stainless steel
GIRA 5541914 Call button cover Stainless steel

3820869

Unavailable
Conrad Electronic
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5541920 Call button cover Stainless steel
GIRA 5541920 Call button cover Stainless steel

3821375

Unavailable
Conrad Electronic
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5541921 Call button cover
GIRA 5541921 Call button cover

3820871

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
GIRA 5541925 Call button cover Black
GIRA 5541925 Call button cover Black

3821247

Unavailable
Conrad Electronic
Black
Minimum order quantity: 1
Multiple: 1
GIRA 5541926 Call button cover Aluminium
GIRA 5541926 Call button cover Aluminium

3821497

Unavailable
Conrad Electronic
Aluminium
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820916 GIRA 5542920 Call button cover Stainless steel

Description

System 106 call button cover for call button module stainless steel 2-way

This text is machine translated.

Related products can be found here

Door Intercoms

Description

System 106 call button cover for call button module stainless steel 2-way

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list