• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5564000 Call display module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Call display
  • Ambient temperature -20..50°C
  • Installation technology: Network technology
  • Image system property: Color
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: Yes
  • With housing: No.
  • Includes keypad: No.
  • Manually adjustable camera: No.
  • With day/night function: No.
  • Suitable for outdoor use: Yes
  • Suitable for internal use: No.
Product type

Call display module

Width

106.5 mm

Height

106.5 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821516 GIRA 5564000 Call display module

Description

System 106 Call Display Module IP Features: The IP Call Display Module extends the door station with a modern 4" IPS full-touch display with intuitive operation. It offers maximum flexibility with the ability to call up to 1,000 subscribers directly. Intelligent alphanumeric search facilitates quick selection, while the temporary language change to the local language enables user-friendly operation for international guests. In addition, the module possesses a code keyboard function, which can be deactivated, if needed. The configuration and management is done comfortably via a web browser. An integrated proximity sensor activates the display automatically and detects dirt at the same time. Thanks to excellent readability from different angles, even in direct sunlight and unrestricted operation in rain, the Ideal module is suitable for outdoor use. Notes: Included with the delivery:

This text is machine translated.