Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringIntercomsDoor Intercom Accessories

GIRA 5565920 Door station module Stainless steel

EAN:
Part number:
Item no:
Brushed metal GIRA intercom panel with a circular button and nameplate reading 'Andreas Steinmetzler'.
Brushed metal GIRA intercom panel with a circular button and nameplate reading 'Andreas Steinmetzler'.
GIRA
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Design: Talk/call
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 1
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of the housing: Stainless steel
  • Includes keypad: No.
  • Manually adjustable camera: No.
Product type

Door station module

Factory colour

Stainless steel

Width

106.5 mm

Height

106.5 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Factory colour
 
GIRA 5565920 Door station module Stainless steel
GIRA 5565920 Door station module Stainless steel

3820975

Unavailable
Conrad Electronic
This article
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5565902 Door station module White
GIRA 5565902 Door station module White

3820912

Unavailable
Conrad Electronic
White
Minimum order quantity: 1
Multiple: 1
GIRA 5565914 Door station module Stainless steel
GIRA 5565914 Door station module Stainless steel

3821391

Unavailable
Conrad Electronic
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5565921 Door station module
GIRA 5565921 Door station module

3820872

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
GIRA 5565925 Door station module Black
GIRA 5565925 Door station module Black

3821387

Unavailable
Conrad Electronic
Black
Minimum order quantity: 1
Multiple: 1
GIRA 5569902 Door station module White
GIRA 5569902 Door station module White

3821490

Unavailable
Conrad Electronic
White
Minimum order quantity: 1
Multiple: 1
GIRA 5569914 Door station module Stainless steel
GIRA 5569914 Door station module Stainless steel

3820870

Unavailable
Conrad Electronic
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5569920 Door station module Stainless steel
GIRA 5569920 Door station module Stainless steel

3820860

Unavailable
Conrad Electronic
Stainless steel
Minimum order quantity: 1
Multiple: 1
GIRA 5569921 Door station module
GIRA 5569921 Door station module

3820992

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
GIRA 5569925 Door station module Black
GIRA 5569925 Door station module Black

3820867

Unavailable
Conrad Electronic
Black
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820975 GIRA 5565920 Door station module Stainless steel

Description

System 106 stainless steel door station module Features: - Compact speech module with integrated call button for internal and external communication. - A high-quality microphone and a weather-proof speaker ensure good communication. - Power supply via 2-wire bus. Additional connection for central locking unit (e.g. required from 3. Camera module). - All other System 106 modules (except speech module) are supplied with power from the door station module. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.

Related products can be found here

Door Intercoms

Description

System 106 stainless steel door station module Features: - Compact speech module with integrated call button for internal and external communication. - A high-quality microphone and a weather-proof speaker ensure good communication. - Power supply via 2-wire bus. Additional connection for central locking unit (e.g. required from 3. Camera module). - All other System 106 modules (except speech module) are supplied with power from the door station module. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list