Use of antenna socket (UD2415ST) Features: - 2-way through socket in plug technology. - IEC connector for FM (radio) and DVB-T/T2. - IEC socket for DVB-S/S2 (SAT). - DC passage from the SAT connection to the input and bi-directional circulation between input and output with DC voltage bridging. - The inner conductor is simply connected by pressing, without the need for screws. Inner conductor can be released several times. - Complies with shielding class A. Notes: - Suitable for terrestrial reception, BK and satellite reception systems. - For screw mounting only.
This text is machine translated.