Housing station AP Anthracite System 55 Features: - Complete pre-assembled housing station AP. Rapid and neat mounting. - By integrating the design variants of the various switch programs, a uniform appearance of door communication and electrical installation is created. - Mounting both with and without cover frame. - Easy mounting through pluggable screw terminals on the mounting plate. The contacting to the apartment station takes place when plugging the apartment station onto the mounting plate. - Easy dismantling of the housing station during renovation work. - Mounting holes for mounting. - Signal transmission and supply of the housing station via reverse polarity protected and short-circuit resistant 2-wire bus. - Up to three housing stations can be connected in parallel (with power supply via 2-wire bus). - Single-man commissioning by simple commissioning procedure. Distinctive ring between door ringing, internal ringing and floor ringing - Selection of five different ring tones, which can be individually assigned to each call button. - Hands-free function (voice controlled response with echo and background noise suppression). - Enforcement function for loud background noise during the voice connection. - Monitoring lock. - Operating keys with integrated LEDs for status indication. The operation buttons of the AP housing station control the following functions in connection with the switching actuator or the flush-mounted switching actuator: - Switching lights and other functions. - Control of the door opener. - Set the ring tone. - Turn the ring tone on and off. - Call acceptance. - Activation of the enforcement function. - Adjustment of ring tone and speech volume. Note: - Mounting without cover frame possible. - When mounted in conjunction with System 55 or flat switch, a cover frame is required 2-fold without center bridge. - A cover frame is required when mounting on a device socket - This component enables the construction of door communication systems with up to 70 participants (e.g. 1 x flush-mounted speakers, 5 x expansion module for flush-mounted speakers, 68 x housing station AP).
This text is machine translated.