Housing station AP pure white glossy System 70 Features: Completely pre-mounted housing station AP. Rapid and neat mounting. . By integrating the design variants of the different switch programs, a uniform appearance of door communication and electrical installation is created . Mounting either with or without cover frame. . Simple mounting by pluggable screw terminals on mounting plate. The contacting to the apartment station takes place when plugging the apartment station onto the mounting plate. . Simple dismantling of the housing unit during renovation works. . Mounting holes for installation. . Signal transmission and power supply of the house station via reverse polarity protection and short circuit-proof 2-wire bus. . Parallel connection possible for up to three apartment stations (with power supply via 2-wire bus). . Single-person commissioning thanks to a simple commissioning procedure. . Distinctive ring between door ringing, internal ringing and floor ringing . Selection of five different ring tones, which can be individually assigned to individual call buttons. . Hands-free function (voice-controlled response with echo and background noise suppression). . Enforcement function for loud background noises during the speech connection. . Monitoring barrier. . Operating keys with integrated LEDs for status indication. . The operation buttons of the AP housing station control the following functions in connection with the switching actuator or the flush-mounted switching actuator: Switching of lights and other functions. . Control of the door opener. . Setting the ring tone. . Switch the ring tone on and off. . Call accept. . Activation of enforcement function. . Adjustment of ring tone and speech volume . Notes: Mounting without cover frame possible. . For installation in conjunction with System 55 or the switch range surface switch a cover frame is required 2-fold without center bar. . When mounting on a connector box, a cover frame is required. This component allows the construction of door communication systems with up to 70 subscribers (e.g. 1 x flush-mounted speakers, 5 x expansion module for flush-mounted speakers, 68 x home station AP). . Delivery scope
This text is machine translated.