Home Station Video AP Plus Semi-gloss Pure White System 55 Features: - When using a power supply for door communication, up to 28 housing stations Video AP can be used in parallel. - The Video AP Home Station automatically detects whether a door communication power supply is connected. A bridge between the ZV and BUS is not necessary. - Colour display with LED backlight. - OSD function, i.e. text display for status display and menu navigation. - Capacitive control keys with integrated LEDs for status indication: The keys are operated by a light touch. - Automatic door opener option: When the function is switched on, the door opener is automatically activated after the door station call button is pressed. - Automatic call acceptance: Direct call or listen to a room after internal call. - Toll-free in-house voice traffic with up to ten additional housing stations. The control buttons of the Home Station Video AP control the following functions: - Turn the TFT color display on and off manually. - Camera switching specific selection of the connected color cameras. The display shows the text, which camera is currently controlled. - Switch lights and other functions in conjunction with the switch actuator or the flush-mounted switch actuator. - Control of the door opener. - Turn the ring tone on and off. - Call acceptance. - Activation of the enforcement function. - Adjustment of ring tone and speech volume. End customer menu functions - internal call, switching action, ring tone melody, brightness, color saturation, Contrast, switch-on time of the display, language (21 languages selectable), key tones, automatic door opener (after installer release), automatic call acceptance (after installer release). Additional features in the installer menu: - Main/secondary display setting, frequency setting, line termination, version display, factory setting, Switch the display on or off, switch LED lighting on or off, call button assignment, assign internal call, enable for door opener auto-activation and automatic call acceptance. - Card slot for SD memory card. - SD memory card. New additional functions in the end customer menu: - Internal image memory (after installer release) for up to 48 images. Manual transfer of internal to external image memory (SD memory card). Delete image memory manually. Trigger manual snapshot. Rename switching operations and internal calls. Change date/time. New additional features in the installer menu: - Enable the internal image memory. Sets the image interval and shooting speed. Setting Date/Time SD memory card features: - Directory for ten ring tones, five of which can be freely configured in WAVE format. Folder for external image storage (max. 200 images). Notes: - Mounting without cover frame or with cover frame 2-way without center bar from the System 55 switching programs and surface switches. Scope of supply: - The SD memory card is included.
This text is machine translated.