• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glass fibre tester 150800205-E Metz Connect 150800205-E Networks

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Red light source for LWL 150800205-E

Technical specifications

Product type

Glass fibre tester

Function

Continuity

Break

Optical display

Yes

Range

Networks

Type

150800205-E

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795688 Glass fibre tester 150800205-E Metz Connect 150800205-E Networks

Description

Optical error detectors are used to test single-mode and multi-mode fibers and other fiber optic components for breakage or failure, or to find the correct pairs in a bundle of fiber. The red light source for fiber optic cables is equipped with two adapters that can be used to contact almost all glass fiber connectors. 1 x universal adapter for 2.5 mm ferrules (DIN, E2000, FC, SC, ST, etc.) and 1 x Adapter for 1.25 mm ferrule for SFF Plug (LC). The wavelength used of approx. 650 nm is very clearly visible. With an optical output power of approx. 1 mW the red light source corresponds to the laser class 2 (IEC 825-2) and can be operated freely without protective measures. Owing to the small, compact and handy design the device is excellently suitable for the daily use for different cabling tasks in the open field, in rough industrial environment as well as in the laboratory.

This text is machine translated.

What kind of Cable Testers are you looking for?