• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 349430 349430

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connected load 0..2.5 kW
  • Nominal voltage 1 230 V
  • Design: One-circuit
  • Connection type: Flange
  • Flange diameter 180 mm
  • Immersion depth: 450 mm
  • Operating pressure 6 bar
  • Material of heating element: Stainless steel
  • Temperature setting 30..80°C
  • Safety temperature limiter: Yes
Product type

Flange immersion heater

Type

One-circuit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159791 Glen Dimplex 349430 349430

Description

For heating up and thermal disinfection
FLH 25M flange-heating 2.5 kW, 230 V~
Temperature controller adjustable from 30°C to 80°C.
Safety temperature limiter, suitable for all hot water storage tanks (WWSP), installation depth 360 mm, unheated length 105 mm.

This text is machine translated.