Cold resistant according to EN 60811-504+505+506: Yes
Oil resistant according to EN 60811-404: Yes
Nominal voltage U 230 V
Conductor shape: Round
Weight 16 kg/km
Product type
Control cable
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159844 Glen Dimplex 355930 355930
Description
Two separate control lines between heat pump manager WPM Econ5Plus / EconR and the high-efficiency air/water heat pump for outdoor installation. Pre-assembled ready for installation with coded plug connections (mix-resistant thanks to the same plug connections at both cable ends) for installation in a protection tube (pipe Ø min. 70 mm).
This text is machine translated.
Description
Two separate control lines between heat pump manager WPM Econ5Plus / EconR and the high-efficiency air/water heat pump for outdoor installation. Pre-assembled ready for installation with coded plug connections (mix-resistant thanks to the same plug connections at both cable ends) for installation in a protection tube (pipe Ø min. 70 mm).