• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 356120 Sealing rings

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Material of channel: Other
  • Material Quality Channel: Other
  • Perforated inner wall: No.
  • Exterior color: Other
  • Channel nominal width 600 mm
  • Rated height channel 600 mm
  • Connection 1: Other
  • Connection 2: Other
  • With slider profile: Yes
  • With slide-on terminal: Yes
  • Length: 75 mm
  • Embeddable in concrete: No.
Product type

Sealing rings

Content

1 pc(s)

Length

75.00 mm

Type

others

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135129 Glen Dimplex 356120 Sealing rings

Description

All-round rubber seal for the vibration-free connection of the air duct on the suction or discharge side of the heat pump. It is fixed via a screwed attachment frame (packing unit 1 pieces).

This text is machine translated.