• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Glen Dimplex 364620 364620 Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Double-walled channel insulated
  • Material of channel: Other
  • Material Quality Channel: Other
  • Wall thickness channel 22 mm
  • Material of insulation: Stone wool
  • Insulation thickness 10 mm
  • Surface protection external: Untreated
  • Surface protection inside: Other
  • Perforated inner wall: No.
  • Outer color: Grey
  • Channel nominal width 500 mm
  • Rated height channel 500 mm
  • Connection 1: End of channel
  • Connection 2: End of channel
  • With slider profile: Yes
  • With slide-on terminal: No.
  • Length: 1000 mm
  • Working length 1000 mm
  • Max. Medium temperature (continuous operation): 60 °C.
  • Embeddable in concrete: No.
  • Anti-bacterial version: No.
  • Anti-static version: Yes
Product type

Air duct

Factory colour

Grey

Length

1000.00 mm

Type

Double-walled channel insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159796 Glen Dimplex 364620 364620 Grey

Description

Optimized air duct, suitable for air flow from internally positioned air/water heat pumps
Connector system consisting of 4 glass fiber reinforced concrete side panels with a heat and sound-insulated inner side to prevent condensation and to significantly reduce the sound transmission (sound insulation measure ~1 dB(A) per lfm, arc ~3 dB(A)). 2 end frames provide for additional stability of the air duct and allow easy assembly of the side parts. The channels must be protected against impact and can be suspended by the customer or painted with water-resistant dispersion paint if required. Supplied with multiforce adhesive.

This text is machine translated.